The PT7C4311WE is a 56B I2C/SPI real time clock from Diodes, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features an I2C/SPI interface and a memory size of 56B, making it suitable for various clock and timing applications.
Diodes PT7C4311WE technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Diodes PT7C4311WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.