
Real-time clock (RTC) integrated circuit featuring I2C and 2-wire serial interface. This clock/calendar IC offers a 56B memory size and supports YY-MM-DD-dd date format and HH:MM:SS (24 hr) time format. Designed for surface mount installation in an 8-pin SOIC package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Diodes PT7C4311WEX technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Diodes PT7C4311WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
