
The PT7C4337WEX is a surface mount clock and timing IC that operates over a temperature range of -40°C to 85°C. It features an I2C and serial interface, as well as a 2-wire interface. The device is packaged in a SOIC package and is compliant with RoHS regulations. It is available in a single unit quantity on cut tape packaging.
Diodes PT7C4337WEX technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Diodes PT7C4337WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
