The PT7C43390WE is an 8-terminal industrial temperature real-time clock timer IC from Diodes, packaged in a R-PDSO-G8 SOP8 package, measuring 3.9mm in width and 4.9mm in length. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.3V and 5.5V. This device is suitable for use in applications requiring a real-time clock and timer functionality.
Diodes PT7C43390WE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT7C43390WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.