
The PT7C43390WEX is a Real Time Clock IC with I2C and Serial interfaces. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The PT7C43390WEX is RoHS compliant and available in a single unit quantity, packaged in cut tape.
Diodes PT7C43390WEX technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Diodes PT7C43390WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
