The PT7C4339UE is an industrial-grade real-time clock timer IC with 8 terminals, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for use with uPs, uCs, and peripheral ICs, and operates within a supply voltage range of 3 to 5.5 volts. The device is packaged in an 8-pin MSOP package, measuring 3mm in width and 3mm in length.
Checking distributor stock and pricing after the page loads.
Diodes PT7C4339UE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.