The PT7C4339WEX is an industrial-grade real-time clock timer IC from Diodes, featuring a supply voltage range of 3 to 5.5V and a maximum operating temperature of 85°C. This 8-pin SOIC device has a terminal position of dual and a temperature grade of industrial. It is designed for use in uPs, uCs, and peripheral ICs, with a nominal supply voltage of 3.3V.
Diodes PT7C4339WEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.885 |
| Length | 4.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT7C4339WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.