Diodes PT7C5027C1-5UWF technical specifications.
| Category | Crystal Oscillator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | Wafer |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Diodes PT7C5027C1-5UWF to view detailed technical specifications.
No datasheet is available for this part.