Oscillator, 90MHz Min, 110MHz Max, 110MHz Nom,
Checking distributor stock and pricing after the page loads.
Diodes PT7C5035ALB-2DE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.