The PT7M1818-5TEX is a surface-mount Simple Reset/Power-On Reset IC from Diodes, operating within a temperature range of -40°C to 85°C. It features a threshold voltage of 3V and a reset timeout of 140ms. This RoHS compliant device is available in a Tape and Reel package, making it suitable for automated assembly processes.
Diodes PT7M1818-5TEX technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.