The PT7M6121CLTA5E is an industrial temperature single-function IC from Diodes, featuring a 5-pin LSSOP package. It operates within a temperature range of -40°C to 85°C and is designed for use with a supply voltage between 1.2V and 5.5V. The device has a single function and 1 channel, with a terminal position of dual and a terminal count of 5.
Checking distributor stock and pricing after the page loads.
Diodes PT7M6121CLTA5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.