The PT7M6126NLBTA5E is an industrial single-function IC with a supply voltage range of 1.2 to 5.5 volts. It has a temperature grade of industrial and operates within a temperature range of -40 to 85 degrees Celsius. The device has a 5-pin LSSOP package with dimensions of 1.6mm in width and 2.92mm in length. It is designed for use in a variety of applications, including power management.
Diodes PT7M6126NLBTA5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.