
The Diodes PT7M6127NLC4EX is a simple reset/power-on reset IC with a single monitored voltage of 3V, featuring a threshold voltage of 2.7V and a tolerance of 1.5%. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The IC has a maximum supply current of 3.6uA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V. It is packaged in a TSSOP-4 package and is suitable for surface mount applications.
Sign in to ask questions about the Diodes PT7M6127NLC4EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PT7M6127NLC4EX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6uA |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Current | 3.6uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 3V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 200us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Tolerance | 1.5% |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes PT7M6127NLC4EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.