This Simple Reset/Power-On Reset IC from Diodes features a single voltage monitor with a threshold voltage of 2.7V. It is available in a surface mount SOT-23-5 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a reset timeout of 200us. The reset signal is active low and is suitable for use in a variety of applications.
Diodes PT7M6127NLTA5EX technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 200us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Diodes PT7M6127NLTA5EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.