This industrial single-chip IC features a single channel with a supply voltage range of 1.2V to 5.5V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a LSSOP-8 package with dimensions of 1.6mm in width and 2.92mm in length. It is designed for industrial applications and meets the requirements of various industries.
Checking distributor stock and pricing after the page loads.
Diodes PT7M6129NLTA3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.