The PT7M6133NLTA3E is an industrial-grade single-channel IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3 volts and a maximum supply voltage of 5.5 volts, with a minimum supply voltage of 1.2 volts. The device is packaged in a LSSOP-8 package with a width of 1.6 millimeters and a length of 2.92 millimeters. It is designed for use in industrial applications and has a temperature grade of industrial. The IC has a single function and a single channel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |