The PT7M7810LTEX is an industrial-grade single-channel IC with a supply voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 85°C. It features a JEDEC package code of R-PDSO-G3 and measures 1.3mm in width and 2.92mm in length. The IC has a dual terminal position and is available in a SOP, TO-236 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PT7M7810LTEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PT7M7810LTEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT7M7810LTEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.