This industrial-grade single-function IC operates within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 5.5V and 3V, respectively. The device is packaged in a 1.3x2.92mm SOP package, which is a JEDEC R-PDSO-G3 type. The IC has a single function and one channel, with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PT7M7810TTEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PT7M7810TTEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT7M7810TTEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.