This industrial-grade IC operates over a temperature range of -40°C to 85°C and features a 5-pin LSSOP package. It has a single channel and can be supplied with a voltage between 2.7V and 5.5V. The IC is designed for use in a variety of applications and meets industrial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PT7M7824RTAEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PT7M7824RTAEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT7M7824RTAEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.