This industrial IC features a single channel with a maximum operating temperature of 85°C. It has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. The IC is packaged in a LSSOP-6 package type. It has a minimum operating temperature of -40°C and a temperature grade of industrial. The IC has a width of 1.6mm and a length of 2.9mm.
Checking distributor stock and pricing after the page loads.
Diodes PT7M7825YTAEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.