Diodes PT7V4027WEX technical specifications.
| Package/Case | SOIC |
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Diodes PT7V4027WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
