The PT8A2513NE is a 4-pin programmable timer IC from Diodes with a supply voltage range of 3.5 to 5.5V and a maximum operating temperature of 85°C. It is packaged in an R-PSIP-T4 package with dimensions of 1.6mm width and 5.13mm length. The IC is suitable for use in applications with a temperature range of 0 to 85°C.
Diodes PT8A2513NE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T4 |
| Width | 1.6 |
| Length | 5.13 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT8A2513NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.