The PT8A2514APE is an 8-pin dual-function IC from Diodes, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 3.5V. The device is packaged in a R-PDIP-T8 package with dimensions of 7.62mm in width and 9.2mm in length. It has a dual terminal position and a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PT8A2514APE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PT8A2514APE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT8A2514APE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.