This commercial-grade IC features 8 terminals and operates within a temperature range of 0 to 70°C. It can handle supply voltages between 2.2 and 5.5 volts. The IC is packaged in a DIP format with dimensions of 7.62mm in width and 9.585mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PT8A2704PE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PT8A2704PE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PT8A2704PE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.