OSC XO 100.000MHZ LVDS SMD
Diodes PXA000009 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SaRonix-eCera™ PX |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.