The SaRonix-eCera PX Series oscillator features a frequency of 125MHz with a stability of 50ppm. It operates over a temperature range of -40°C to 85°C. The oscillator is packaged in a surface mount package, measuring 0.079inch in height, 0.276inch in length, and 0.197inch in width. It is available in a bulk packaging quantity of 100 units and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes PXC500011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes PXC500011 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ PX |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes PXC500011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.