
The Diodes RL207-T is a general purpose rectifier diode with a maximum reverse voltage of 1kV and a current rating of 2A. It is packaged in a DO-15 package and is available in cut tape packaging. The diode is lead free exempt and RoHS compliant. It is designed for use in through hole mounting applications and operates over a wide temperature range.
Sign in to ask questions about the Diodes RL207-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes RL207-T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Lead Free | Exempt |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Diodes RL207-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
