General purpose rectifier diode with a 1A average rectified current and 200V reverse voltage rating. Features a 1A forward current, 30A surge current capability, and 150ns reverse recovery time. Packaged in an SMB surface mount plastic case with dimensions of 4.57mm length, 3.94mm width, and 2.42mm height. Operates across a temperature range of -65°C to 150°C.
Diodes RS1DB-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 150ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes RS1DB-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
