
General purpose rectifier diode with 1A average rectified current and 600V reverse voltage. Features a 1A forward current, 30A surge current capability, and 250ns reverse recovery time. This silicon diode operates within a temperature range of -65°C to 150°C and has a capacitance of 15pF. Packaged in an SMA plastic case for surface mounting, it is supplied on tape and reel.
Diodes RS1J-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 250ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes RS1J-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
