
General purpose rectifier diode, 1A average rectified current, 800V repetitive reverse voltage. Features 15pF capacitance, 30A peak non-repetitive surge current, and 500ns reverse recovery time. Encased in a plastic SMB package for surface mounting, operating from -65°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes RS1KB-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes RS1KB-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | SMB |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS1KB-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
