General purpose rectifier diode, 1A average rectified current, 1kV DC rated voltage. Features 1A forward current, 30A peak non-repetitive surge current, and 5µA max reverse current. Silicon construction with 15pF capacitance and 500ns reverse recovery time. Surface mount SMB package, 2.42mm height, 4.57mm length, 3.94mm width. Operating temperature range from -65°C to 150°C.
Diodes RS1MB-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 15pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 500ns |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.