
General purpose rectifier diode, 1.5A average rectified current, 100V reverse voltage. Features a 1.5A forward current, 50A surge current capability, and 150ns reverse recovery time. Operates from -65°C to 150°C with a maximum reverse current of 5uA. Packaged in an SMB plastic case for surface mounting, with a capacitance of 30pF.
Sign in to ask questions about the Diodes RS2B-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes RS2B-13 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 30pF |
| Package/Case | SMB |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Reverse Recovery Time | 150ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes RS2B-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
