
General purpose rectifier diode, 1-phase, 1-element, 3A average rectified current, 600V reverse voltage. Features 3A forward and output current, 100A peak non-repetitive surge current, and 5µA max reverse current. This silicon diode offers 50pF capacitance and a 250ns reverse recovery time, operating from -65°C to 150°C. Packaged in SMB plastic for surface mounting, it measures 4.57mm length, 3.94mm width, and 2.42mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes RS3JB-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Capacitance | 50pF |
| Package/Case | SMB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Recovery Time | 250ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes RS3JB-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
