
General purpose rectifier diode, 1 phase, 1 element, featuring 800V repetitive reverse voltage (Vrrm) and 3A average rectified current. This silicon rectifier offers a maximum forward current of 3A, a peak non-repetitive surge current of 100A, and a low reverse current of 5µA. With a capacitance of 50pF and a reverse recovery time of 500ns, it operates within a temperature range of -65°C to 150°C. The component is housed in a plastic SMC package, designed for surface mount applications, and is RoHS compliant and lead-free.
Diodes RS3K-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 50pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 100A |
| Mount | Surface Mount, Stud |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS3K-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
