
The RS401L is a 50V bridge rectifier with a maximum operating temperature range of -55°C to 150°C. It has a maximum repetitive reverse voltage of 50V and a maximum surge current of 200A. The device is lead free and RoHS compliant. It is available in a plastic package with a 4-pin configuration and is suitable for through-hole mounting.
Sign in to ask questions about the Diodes RS401L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes RS401L technical specifications.
| Average Rectified Current | 4A |
| Current Rating | 4A |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS401L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
