
The RS602 is a 100V bridge rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse current of 10uA and a maximum reverse leakage current of 10uA. The device is RoHS compliant and has a lead-free construction. It is available in a bulk packaging with 500 units per package.
Sign in to ask questions about the Diodes RS602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes RS602 technical specifications.
| Average Rectified Current | 6A |
| Height | 19.3mm |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
