SMD Crystal Oscillator 50MHz 3.3V 15pF 4-Pin CSMD T/R
Diodes S1633B-50.0000(T) technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SaRonix-eCera™ FD |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1633B-50.0000(T) to view detailed technical specifications.
No datasheet is available for this part.