Diodes S1703B-40.0000(T) technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix™ S1703 |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1703B-40.0000(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.