HCMOS Output Clock Oscillator, 30MHz Nom,
Diodes S1703C-30.0000(T) technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 30MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix™ S1703 |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1703C-30.0000(T) to view detailed technical specifications.
No datasheet is available for this part.