
General purpose rectifier diode, 1A average rectified current, 400V repetitive peak reverse voltage. Features 1A forward current, 30A peak non-repetitive surge current, and 5µA maximum reverse current. Operates from -65°C to 150°C with a 3µs reverse recovery time and 10pF capacitance. Packaged in an SMB plastic case for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Diodes S1GB-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes S1GB-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes S1GB-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
