General purpose rectifier diode featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 1000V and a continuous forward current of 1A. Designed with two terminals in a dual configuration, it operates across a wide temperature range from -65°C to 150°C.
Diodes S1M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes S1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.