
General purpose rectifier diode featuring 1A average rectified current and 1kV repetitive peak reverse voltage. This surface mount component offers a 1A forward current, 30A peak non-repetitive surge current, and a reverse recovery time of 3µs. Operating across a temperature range of -65°C to 150°C, it is housed in an SMA plastic package with 2 pins and a capacitance of 10pF.
Sign in to ask questions about the Diodes S1M-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes S1M-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 1kV |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes S1M-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
