
General purpose rectifier diode with 1A average rectified current and 1kV maximum repetitive reverse voltage. Features a 3µs reverse recovery time and 10pF capacitance. Packaged in a 2-pin SMA surface-mount case, this component operates from -65°C to 150°C and offers a 30A peak non-repetitive surge current. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes S1M-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes S1M-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 1kV |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1M-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
