
General purpose rectifier diode, 1.5A average rectified current, 50V repetitive reverse voltage. Features 50A peak non-repetitive surge current and 5uA maximum reverse current. Surface mountable in an SMA plastic package with 2 pins, operating from -65°C to 150°C. This RoHS compliant component offers 20pF capacitance and is lead-free.
Sign in to ask questions about the Diodes S2AA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes S2AA-13-F technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 20pF |
| Package/Case | SMA |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S2AA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.