General Purpose Rectifier diode with 1.5A average rectified current and 100V DC reverse voltage. Features a 1.5A forward current, 50A peak non-repetitive surge current, and 5uA max reverse current. This surface mount component is housed in an SMA package with dimensions of 4.6mm length, 2.92mm width, and 2.1mm height. Operating temperature range is -65°C to 150°C, with a capacitance of 20pF. Packaged in tape and reel for efficient assembly.
Diodes S2BA-13 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 20pF |
| Package/Case | SMA |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes S2BA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
