
General purpose rectifier diode, 1-phase, 1-element, 3A average rectified current, 50V reverse voltage. Features silicon element, plastic SMB package, and surface mount termination. Operating temperature range from -65°C to 150°C, with a maximum surge current of 100A. Capacitance is 40pF.
Diodes S3AB-13 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Average Rectified Current | 3A |
| Capacitance | 40pF |
| Package/Case | SMB |
| Current Rating | 3A |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Forward Current | 3A |
| Height | 2.42mm |
| JESD-30 Code | R-PDSO-C2 |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 100A |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 3A |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Peak Reflow Temperature (Cel) | 245°C |
| Polarity | Standard |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.006349oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes S3AB-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.