General purpose rectifier diode with a 5A average rectified current and 5A forward current. Features a 50V DC rated voltage and 10µA maximum reverse current. This surface mount component is housed in an SMC package with dimensions of 7.11mm length, 6.22mm width, and 2.42mm height. Operating temperature range spans from -65°C to 150°C, with a 100A peak non-repetitive surge current capability. Capacitance is 40pF.
Diodes S5AC-13 technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 40pF |
| Package/Case | SMC |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.010582oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
No datasheet is available for this part.