
General purpose rectifier diode with a 5A average rectified current and 200V DC rated voltage. Features a 5A forward current, 100A peak non-repetitive surge current, and a maximum reverse current of 10µA. This surface mount component is housed in an SMC package with dimensions of 7.11mm length, 6.22mm width, and 2.42mm height. Operating temperature range is -65°C to 150°C, with a capacitance of 40pF.
Diodes S5DC-13 technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 40pF |
| Package/Case | SMC |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Weight | 0.010582oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes S5DC-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.