The SA10A-T is a unidirectional Zener diode with a minimum breakdown voltage of 11.1V and a maximum operating temperature of 175°C. It has a peak pulse current of 29.4A and a peak pulse power of 500W. The diode is packaged in a DO-15 case and is available in a tape and reel format. It is RoHS compliant and has a leakage current of 3uA.
Diodes SA10A-T technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 17V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Lead Free | Exempt |
| Leakage Current | 3uA |
| Length | 7.62mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SA10A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.