
The SA13A-B is a unidirectional transient voltage suppressor with a clamping voltage of 21.5V and a reverse breakdown voltage of 14.4V. It is packaged in a DO-15 case and is available in bulk packaging. The device is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 21.5V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |